857-074-558-202

Heilind Number:EDA857-074-558-202
Manufacturer:EDAC
Manufacturer Number:857-074-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. Boasting 74 positions and a right-angle mount orientation, it maximizes space efficiency without compromising on functionality. Operable in a wide temperature range from -40 to 105 degrees Celsius, it guarantees reliable performance in extreme conditions. Upgrade your connectors with this essential component for seamless and efficient board-to-board connections.