857-074-558-212

Heilind Number:EDA857-074-558-212
Manufacturer:EDAC
Manufacturer Number:857-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-558-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for compact PCB setups, this connector boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this premium component.