857-074-559-208

Heilind Number:EDA857-074-559-208
Manufacturer:EDAC
Manufacturer Number:857-074-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-559-208

Detailed Description

Upgrade your connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable power transmission. Featuring two rows and 74 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for convenient installation, while a black finish adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 5A amperage and .156-inch pitch for efficient power transfer, making it an essential component in your connectivity arsenal.