857-074-559-212

Heilind Number:EDA857-074-559-212
Manufacturer:EDAC
Manufacturer Number:857-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-559-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Perfect for demanding environments, this black connector is designed to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing material. With 74 positions spread across two rows, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your electronic assemblies with this essential component.