857-074-560-201

Heilind Number:EDA857-074-560-201
Manufacturer:EDAC
Manufacturer Number:857-074-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and 74 positions, it offers ample connectivity options for your projects. The contact material is made of sturdy Copper Alloy, ensuring reliable signal transmission. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides versatility in setup. Whether for industrial or commercial applications, this connector is a reliable solution for board-to-board PCB connections. Upgrade your connectivity setup with this high-quality component.