857-074-560-207

Heilind Number:EDA857-074-560-207
Manufacturer:EDAC
Manufacturer Number:857-074-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-560-207

Detailed Description

Elevate your high-temperature connectivity with this robust black Card Edge Connector. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 74 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries, from telecommunications to automotive. Trust in its quality to deliver seamless board-to-board connections in your projects.