857-074-560-212

Heilind Number:EDA857-074-560-212
Manufacturer:EDAC
Manufacturer Number:857-074-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-560-212

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 5A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 74 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Upgrade your electronic connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 5A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 74 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and seamless integration into your systems.