857-076-400-203

Heilind Number:EDA857-076-400-203
Manufacturer:EDAC
Manufacturer Number:857-076-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-400-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 76 positions each, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable and efficient power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Upgrade your setup with this essential component for seamless board-to-board connectivity.