857-076-400-204

Heilind Number:EDA857-076-400-204
Manufacturer:EDAC
Manufacturer Number:857-076-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-400-204

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Crafted for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring performance in even the most demanding environments. With 76 positions spread across two rows, this connector offers ample connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector to streamline your board-to-board connections with confidence and precision.