857-076-400-208

Heilind Number:EDA857-076-400-208
Manufacturer:EDAC
Manufacturer Number:857-076-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-400-208

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of copper alloy contacts, it offers reliable power transmission at a 5A current rating. The .156-inch pitch and .2-inch row spacing accommodate a total of 76 positions, perfect for high-density installations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity with this essential component in electronic assemblies.