857-076-400-212

Heilind Number:EDA857-076-400-212
Manufacturer:EDAC
Manufacturer Number:857-076-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-400-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 76 positions ensure versatile connectivity. Perfect for board-to-board applications, this connector maintains stable performance in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your electronic systems.