857-076-420-201

Heilind Number:EDA857-076-420-201
Manufacturer:EDAC
Manufacturer Number:857-076-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-420-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 76 positions, it offers seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Say goodbye to connectivity issues and experience the efficiency of our advanced Card Edge Connector.