857-076-420-204

Heilind Number:EDA857-076-420-204
Manufacturer:EDAC
Manufacturer Number:857-076-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-420-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built to withstand extreme conditions, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 76 positions for seamless board-to-board connections. Designed for straight mounting orientation, it guarantees a secure fit in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Elevate your connectivity standards with this essential component.