857-076-422-202

Heilind Number:EDA857-076-422-202
Manufacturer:EDAC
Manufacturer Number:857-076-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-422-202

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a sleek black finish and Copper Alloy contact material, it not only offers a professional look but also guarantees superior conductivity. Its two-row design with 76 positions allows for seamless integration on your PCB, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly between -40 and 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.