857-076-422-203

Heilind Number:EDA857-076-422-203
Manufacturer:EDAC
Manufacturer Number:857-076-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-422-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 76 copper alloy contacts, it offers reliable connectivity and a high amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it guarantees a secure fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connections with this essential component for enhanced functionality and longevity.