857-076-422-208

Heilind Number:EDA857-076-422-208
Manufacturer:EDAC
Manufacturer Number:857-076-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-422-208

Detailed Description

Enhance connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The straight mount orientation and a total of 76 positions make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.