857-076-422-212

Heilind Number:EDA857-076-422-212
Manufacturer:EDAC
Manufacturer Number:857-076-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-422-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 76 positions, it offers ample connectivity for your applications. The copper alloy contact material and a 5A amperage rating guarantee efficient power transmission. Its .156-inch pitch and .2-inch row spacing make for seamless integration into your setup. Whether for industrial or commercial use, this straight mount connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and performance to keep your systems running smoothly.