857-076-424-207

Heilind Number:EDA857-076-424-207
Manufacturer:EDAC
Manufacturer Number:857-076-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-424-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 76 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Upgrade your setup with this essential component, part of our extensive range of connectors for seamless PCB integration.