857-076-424-208

Heilind Number:EDA857-076-424-208
Manufacturer:EDAC
Manufacturer Number:857-076-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-424-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows and 76 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Its straight mount orientation and .156" pitch provide easy installation on your PCB board. Elevate your connectivity solutions with this essential component.