857-076-424-212

Heilind Number:EDA857-076-424-212
Manufacturer:EDAC
Manufacturer Number:857-076-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-424-212

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connector. Designed for reliability, it boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setup. With a total of 76 positions and straight mount orientation, it provides ample connection options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in demanding conditions. Upgrade your connectivity solutions with this essential component.