857-076-440-201

Heilind Number:EDA857-076-440-201
Manufacturer:EDAC
Manufacturer Number:857-076-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-440-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring two rows with a pitch and row spacing of .156 in and .2 in respectively, and a total of 76 positions, it offers seamless integration on your PCBs. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Elevate your connectivity solutions with this essential component.