857-076-440-203

Heilind Number:EDA857-076-440-203
Manufacturer:EDAC
Manufacturer Number:857-076-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-440-203

Detailed Description

Enhance connectivity within high-temperature environments with this durable Card Edge Connector. Designed for reliability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging conditions. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a straight mount orientation, making it suitable for various applications. Operating flawlessly within a wide temperature range from -40 to 105°C, it's a dependable choice for demanding environments. Trust in this connector for seamless board-to-board connectivity in your projects.