857-076-440-208

Heilind Number:EDA857-076-440-208
Manufacturer:EDAC
Manufacturer Number:857-076-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-440-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5 A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows and 76 positions with a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.