857-076-440-212

Heilind Number:EDA857-076-440-212
Manufacturer:EDAC
Manufacturer Number:857-076-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-440-212

Detailed Description

Enhance your circuit connections with this high-temp card edge connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The two-row configuration accommodates a total of 76 positions, allowing for seamless board-to-board connections. Crafted from durable copper alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees performance under extreme conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry.