857-076-442-204

Heilind Number:EDA857-076-442-204
Manufacturer:EDAC
Manufacturer Number:857-076-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-442-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 5A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your circuit board setup with 76 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a must-have component in your electronic assembly projects. Stay ahead of the curve with our high-temp Card Edge Connector, the perfect solution for professional-grade PCB connections.