857-076-442-207

Heilind Number:EDA857-076-442-207
Manufacturer:EDAC
Manufacturer Number:857-076-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-442-207

Detailed Description

Enhance connectivity in high-temperature environments with this durable Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance and longevity. With two rows and a pitch of .156 inches, it offers secure and efficient board-to-board connections. Its straight mount orientation and 76 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.