857-076-442-212

Heilind Number:EDA857-076-442-212
Manufacturer:EDAC
Manufacturer Number:857-076-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-442-212

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a durable Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and 76 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing make for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with this essential component.