857-076-455-202

Heilind Number:EDA857-076-455-202
Manufacturer:EDAC
Manufacturer Number:857-076-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-455-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 76 positions, it offers ample connectivity for your applications. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial settings. Upgrade your PCB setup with this essential component.