857-076-455-204

Heilind Number:EDA857-076-455-204
Manufacturer:EDAC
Manufacturer Number:857-076-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-455-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing provide seamless integration, offering 76 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this black-colored connector for efficient and secure board-to-board connections.