857-076-455-207

Heilind Number:EDA857-076-455-207
Manufacturer:EDAC
Manufacturer Number:857-076-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-455-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered to handle up to 5A of power, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. Featuring two rows with a total of 76 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your design with this essential component.