857-076-455-208

Heilind Number:EDA857-076-455-208
Manufacturer:EDAC
Manufacturer Number:857-076-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-455-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a double row layout with 76 positions for seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Made from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Upgrade your systems with confidence, knowing that you have a dependable and high-quality component at the heart of your design.