857-076-455-212

Heilind Number:EDA857-076-455-212
Manufacturer:EDAC
Manufacturer Number:857-076-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-455-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, it supports a current of up to 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing offer precise and secure connectivity, while the 76 positions accommodate a wide range of components. Whether you need straight or right-angle mounting, this connector is versatile and easy to install. With an operating temperature range of -40 to 105°C, it guarantees stable performance in harsh conditions. Upgrade your PCB setup with this essential component for seamless board-to-board connections.