857-076-456-202

Heilind Number:EDA857-076-456-202
Manufacturer:EDAC
Manufacturer Number:857-076-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-456-202

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and 76 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts and a pitch of .156 inches guarantee reliable signal transmission, while the 5A amperage rating accommodates power-hungry applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industrial settings. Its straight mount orientation and row spacing of .2 inches further enhance its usability. Trust in this high-quality connector for seamless board-to-board connections in your projects.