857-076-456-203

Heilind Number:EDA857-076-456-203
Manufacturer:EDAC
Manufacturer Number:857-076-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-456-203

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black design and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With a dual-row configuration and 76 positions, it offers ample connectivity for your projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Trust in our Card Edge Connector for superior quality and performance in your electronic assemblies.