857-076-456-204

Heilind Number:EDA857-076-456-204
Manufacturer:EDAC
Manufacturer Number:857-076-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-456-204

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With two rows of 76 copper alloy contacts, it offers ample connectivity options while maintaining efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this connector for seamless board-to-board PCB connections, meeting the highest standards of quality and reliability in your electronic designs.