857-076-456-212

Heilind Number:EDA857-076-456-212
Manufacturer:EDAC
Manufacturer Number:857-076-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-456-212

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 76 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this straight-mount orientation connector for efficient board-to-board connections. A must-have in any electronics setup.