857-076-458-201

Heilind Number:EDA857-076-458-201
Manufacturer:EDAC
Manufacturer Number:857-076-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it excels in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.