857-076-458-202

Heilind Number:EDA857-076-458-202
Manufacturer:EDAC
Manufacturer Number:857-076-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-458-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 76 positions, provide seamless integration on PCBs. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity experience with this essential component.