857-076-458-208

Heilind Number:EDA857-076-458-208
Manufacturer:EDAC
Manufacturer Number:857-076-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-458-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed with reliability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connectivity for your electronic components. Its two rows and 76 positions provide ample room for multiple connections, while the right-angle mount orientation allows for convenient installation on your PCB. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Elevate your PCB assembly with this essential component.