857-076-458-212

Heilind Number:EDA857-076-458-212
Manufacturer:EDAC
Manufacturer Number:857-076-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-458-212

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering 76 positions, it guarantees seamless transmission of data and power. The right-angle mount orientation provides flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-temperature applications. Upgrade your connectivity solutions with this essential component.