857-076-459-201

Heilind Number:EDA857-076-459-201
Manufacturer:EDAC
Manufacturer Number:857-076-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-459-201

Detailed Description

Enhance your electronics with this High Temperature Card Edge Connector, a crucial component for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is both visually appealing and designed for optimal performance. Featuring two rows of 76 contact positions, it ensures reliable connectivity in any setup. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring high reliability and durability. Upgrade your PCB assembly with this essential component.