857-076-459-202

Heilind Number:EDA857-076-459-202
Manufacturer:EDAC
Manufacturer Number:857-076-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-459-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance and longevity. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.