857-076-459-203

Heilind Number:EDA857-076-459-203
Manufacturer:EDAC
Manufacturer Number:857-076-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-459-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 76 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your board-to-board PCB connections. Elevate your connectivity with this essential component.