857-076-459-204

Heilind Number:EDA857-076-459-204
Manufacturer:EDAC
Manufacturer Number:857-076-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-459-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of durable Copper Alloy contacts with a pitch of .156 inches, it offers reliable connectivity for up to 76 positions. With a right-angle mount orientation, it ensures seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial applications where high temperature tolerance is crucial. Elevate your PCB design with this essential component.