857-076-459-208

Heilind Number:EDA857-076-459-208
Manufacturer:EDAC
Manufacturer Number:857-076-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-459-208

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of 76 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Trust in its quality and precision for seamless board-to-board connections.