857-076-460-202

Heilind Number:EDA857-076-460-202
Manufacturer:EDAC
Manufacturer Number:857-076-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-460-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With two rows and 76 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision board-to-board connections. Choose straight mount orientation for easy installation. Explore our range of high-quality PCB connectors for all your connectivity needs.