857-076-520-201

Heilind Number:EDA857-076-520-201
Manufacturer:EDAC
Manufacturer Number:857-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity even in high-temperature environments. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its black color and sleek straight mount orientation add a touch of sophistication to any PCB layout. Offering 76 positions spread across two rows, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Ideal for board-to-board connections, this connector is a must-have for demanding electronic applications.