857-076-520-204

Heilind Number:EDA857-076-520-204
Manufacturer:EDAC
Manufacturer Number:857-076-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-520-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. Featuring two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers seamless connectivity for up to 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this high-quality component.