857-076-520-207

Heilind Number:EDA857-076-520-207
Manufacturer:EDAC
Manufacturer Number:857-076-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Perfect for demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With two rows of 76 positions and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and superior quality to keep your systems running smoothly.