857-076-522-203

Heilind Number:EDA857-076-522-203
Manufacturer:EDAC
Manufacturer Number:857-076-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-522-203

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With two rows of 76 positions, it offers ample connectivity for various applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for board-to-board PCB connections, this straight-mount connector is a versatile solution for your connectivity needs.